Bourns3386X-1-503LFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube

Calibrate the resistance of a circuit with this 3386X-1-503LF potentiometer from Bourns. This product has a resistance value of 50K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 9.53 mm tall and 4.83 mm deep. It has a tolerance of 10%. The 3386X-1-503LF part has a pin termination style. This device utilizes cermet technology.

Import TariffMay apply to this part

200 piezas: Se puede enviar mañana

    Total$105.49Price for 100

    • (100)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2542+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 200 piezas
      • Price: $1.0549

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.