Un 50-75% de rebaja

Bourns3386S-1-203LFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube

Optimize functionality in your circuit by placing this 3386S-1-203LF potentiometer from Bourns at critical points. This product has a resistance value of 20K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This device is made with cermet technology. The 3386S-1-203LF part has a pin termination style. This product is 9.53 mm long, 9.53 mm tall and 4.83 mm deep.

Import TariffMay apply to this part

88 piezas: Se puede enviar en 2 días

    Total$0.13Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2141+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 88 piezas
      • Price: $0.1277

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.