Bourns3386P-1-504LFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube

This 3386P-1-504LF potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 500K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. This product is 9.53 mm long, 4.83 mm tall and 9.53 mm deep. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. The 3386P-1-504LF part has a pin termination style.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    7 semanas
    • Price: $0.6681
    1. 200+$0.6681
    2. 300+$0.6519
    3. 500+$0.6387
    4. 1000+$0.5888
    5. 2000+$0.5640

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.