Bourns3386G-1-503LFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.05mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube

This 3386G-1-503LF potentiometer from Bourns is your solution to resistance calibration in a circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 4.83 mm tall and 9.53 mm deep. This device utilizes cermet technology. It has a tolerance of 10%. The 3386G-1-503LF part has a pin termination style.

No Stock Available

Quantity Increments of 100 Minimum 200
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.9021
    1. 200+$0.9021
    2. 500+$0.8930
    3. 1000+$0.8841
    4. 2000+$0.8753
    5. 2500+$0.8665
    6. 3000+$0.8579
    7. 4000+$0.8493
    8. 5000+$0.8408
    9. 10000+$0.8324
    10. 20000+$0.8240

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.