3M3365/10100SFCable plano
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V 30.48m Roll
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.30.80 | |
| Automotive | No |
| PPAP | No |
| Flat Cable | |
| 28 | |
| 10 | |
| 30.48 | |
| 1.27 | |
| Tinned Copper | |
| 0.08 | |
| 73 | |
| 1.4ns/ft | |
| 300V | |
| 172 | |
| 0.24uH/ft | |
| >10GOhm/10ft | |
| 8.14pF/ft | |
| -20 | |
| 105 | |
| Roll | |
| 12.7 | |
| 0.89 | |
| 7x36 | |
| UL AWM 2651|UL VW-1|UL AWM IA|CSA FT-1 | |
| Gray/Red |
The flat cable 3365/10100SF flat cable, developed by 3M, can help you save valuable space on your printed circuit board. Its cable is 30.48 m long. This flat cable has a temperature range of -20 °C to 105 °C. It is insulated with polyvinyl chloride. It has a gray/red edge PVC jacket.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
