Un 50-75% de rebaja

Bourns3362M-1-502LFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube

Optimize functionality in your circuit by placing this 3362M-1-502LF potentiometer from Bourns at critical points. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3362M-1-502LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This product is 6.6 mm long, 6.99 mm tall and 4.7 mm deep. This device is made with cermet technology.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.6797
    1. 250+$0.6797
    2. 500+$0.6563
    3. 1000+$0.6330
    4. 5000+$0.5842

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.