Bourns3352P-1-102LFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3352P-1-102LF potentiometer from Bourns is your solution! This product has a resistance value of 1K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±150 ppm/°C. It has a tolerance of 20%. This product is 8.89 mm long, 5.33 mm tall and 10.67 mm deep. This part has an operating temperature of -55 to 125 °C. The 3352P-1-102LF part has a pin termination style. This device is made with cermet technology.

40 piezas: Se puede enviar en 3 días

    Total$61.46Price for 20

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 40 piezas
      • Price: $3.073

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.