| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Toroid |
| Inductance (H) | 470u |
| Tolerance | 15% |
| Maximum DC Current (A) | 1.1 |
| Maximum Saturation Current (A) | 1.1 |
| Maximum DC Resistance (Ohm) | 0.152 |
| Minimum Quality Factor | 2.6 |
| Quality Test Frequency (Hz) | 800K |
| Minimum Self Resonant Frequency (Hz) | 1.4M(Typ) |
| Mounting | Through Hole |
| Lead Style | Pin |
| Terminal Pitch (mm) | 20.32 |
| Number of Terminals | 4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Maximum Product Length (mm) | 29 |
| Maximum Product Depth (mm) | 16.8 |
| Maximum Product Height (mm) | 31 |