TE Connectivity33468Terminales del conductor
Ring Tongue Terminal 4AWG Copper 33.38mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 4 | |
| 1 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 33.38 | |
| 16.66 | |
| Cable Mount |
The ring tongue terminal 33468 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. Its wire is 4 AWG. This product is 33.38 mm long and 16.66 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

