Un 10-25% de rebaja
Bourns3345P-1-502Resistor, capacitores variables, potenciómetres y reostates
Res Wirewound Trimmer 5K Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (11.43 X 5.97mm) Pin Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8533.31.0000 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 5K | |
| 5% | |
| 1 | |
| Wirewound | |
| -55 | |
| 150 | |
| ±50 | |
| Lin | |
| Pin | |
| Top | |
| 5.97 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 280 | |
| 1 | |
| 310 | |
| 200 | |
| 1 | |
| Bag | |
| 11.43 | |
| 5.97 | |
| 1.13 | |
| Through Hole |
Apply this 3345P-1-502 potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This part has a power rating of 1 W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±50 ppm/°C. This product is 5.97 mm tall with a diameter of 11.43 mm. The 3345P-1-502 part has a pin termination style. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 5%. This device is made with wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

