| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Screw | |
| Straight | |
| Stainless Steel | |
| Bulk | |
| 639.365 | |
| 4.7 | |
| 14 | |
| Female |
Use this specially engineered screw 3341-31-BULK connector accessory from 3M to finish your total connector assembly. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14 mm long with a diameter of 4.7 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
