| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8533.40.80.50 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Trimmer |
| Resistance Value (Ohm) | 50K |
| Tolerance | 20% |
| Maximum Voltage Rating (V) | 50 |
| Power Rating (W) | 0.25 (1/4) |
| Technology | Cermet |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Linear or Logarithmic | Lin |
| Termination Style | Gull Wing |
| Positions of Adjustment | Top |
| Shaft Diameter (mm) | 2.45 |
| Number of Turns (Turns) | 1(Elec)|1(Mech) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 210 |
| Number of Electrical Turns (Turns) | 1 |
| Mechanical Rotation (°) | 240 |
| Mechanical Rotational Life (Cycles) | 100 |
| Number of Mechanical Turns (Turns) | 1 |
| Packaging | Tape and Reel |
| Product Length (mm) | 5 |
| Product Depth (mm) | 6.7 |
| Product Height (mm) | 3.06 |
| Product Weight (g) | 0.283 |
| Mounting | Surface Mount |