Bourns3314R-1-502EResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 3.06mm) Gull Wing SMD Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Trimmer | |
| 5K | |
| 20% | |
| 50 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 2.45 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 210 | |
| 1 | |
| 240 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| 5 | |
| 6.2 | |
| 3.06 | |
| 0.283 | |
| Surface Mount |
Place this 3314R-1-502E potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The 3314R-1-502E part has a gull wing termination style. This product is 5 mm long, 3.06 mm tall and 6.2 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. This device utilizes cermet technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

