| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8414.59.65.90 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Categoría del producto | DC Fan |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 18 to 28 |
| Power Rating (W) | 1.8 |
| Typical Speed (r/min) | 2650 |
| Maximum Airflow (CFM) | 47.1 |
| Noise Level (dB) | 35 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 92 X 92 X 32 |
| Mounting | Flange Mount |
| Protection | IP68|Polarity|Locking |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 75 |
| Product Weight (g) | 190 |
| Product Length (Metric) (mm) | 92 |
| Product Depth (Metric) (mm) | 92 |
| Product Height (Metric) (mm) | 32 |