Más Compradas
Bourns3314J-1-105EResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 1M Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Trimmer | |
| 1M | |
| 20% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 2.45 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 210 | |
| 1 | |
| 240 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| 5 | |
| 5 | |
| 2.55 | |
| 0.283 | |
| Surface Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3314J-1-105E potentiometer from Bourns is your solution! This product has a resistance value of 1M Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The 3314J-1-105E part has a j-hook termination style. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. This product is 5 mm long, 2.55 mm tall and 5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

