Bourns3314H-1-102Resistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.3 X 2.55mm) Pin Thru-Hole Automotive AEC-Q200 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Trimmer | |
| 1K | |
| 20% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 2.45 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 210 | |
| 1 | |
| 240 | |
| 100 | |
| 1 | |
| Tube | |
| 5 | |
| 6.3 | |
| 2.55 | |
| 0.283 | |
| Through Hole |
This 3314H-1-102 potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. The 3314H-1-102 part has a pin termination style. This device is made with cermet technology. This product is 5 mm long, 2.55 mm tall and 6.3 mm deep. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

