Bourns3314G-1-501EResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Trimmer | |
| 500 | |
| 20% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 2.45 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 210 | |
| 1 | |
| 240 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| Square | |
| 5 | |
| 6.2 | |
| 2.55 | |
| 0.283 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
This 3314G-1-501E potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 500 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes cermet technology. This product is 5 mm long, 2.55 mm tall and 6.2 mm deep. It has a tolerance of 20%. This part has an operating temperature of -55 to 125 °C. The 3314G-1-501E part has a gull wing termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

