Bourns3310P-001-104LResistor, capacitores variables, potenciómetres y reostates
Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 100K | |
| 20% | |
| 200 | |
| 0.25 (1/4) | |
| Conductive Plastic | |
| -40 | |
| 125 | |
| ±1000 | |
| Lin | |
| Pin | |
| Top | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 295 | |
| 50000 | |
| 1 | |
| 9.53 | |
| 9.53 | |
| 17.88 | |
| 4.5 | |
| Panel Mount/Through Hole |
Calibrate the resistance of a circuit with this 3310P-001-104L potentiometer from Bourns. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±1000 ppm/°C. This part has an operating temperature of -40 to 125 °C. This device is made with conductive plastic technology. This product is 9.53 mm long, 17.88 mm tall and 9.53 mm deep. It has a tolerance of 20%. The 3310P-001-104L part has a pin termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

