TE Connectivity330301Terminales del conductor
Ring Tongue Terminal 2AWG Copper 38.79mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 2 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 38.79 | |
| 15.87 | |
| Cable Mount |
Look no further than the ring tongue terminal 330301 wire terminal from TE Connectivity for applications requiring terminal connections. Its wire is 2 AWG. This product is 38.79 mm long and 15.87 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

