Bourns3299W-1-254LFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube

Calibrate the resistance of a circuit with this 3299W-1-254LF potentiometer from Bourns. This product has a resistance value of 250K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3299W-1-254LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This device utilizes cermet technology. This product is 9.53 mm long, 11.55 mm tall and 6.1 mm deep.

No Stock Available

Quantity Increments of 100 Minimum 200
  • Manufacturer Lead Time:
    7 semanas
    • Price: $1.647
    1. 200+$1.647
    2. 500+$1.630
    3. 1000+$1.614
    4. 2000+$1.598
    5. 2500+$1.582
    6. 3000+$1.566
    7. 4000+$1.550
    8. 5000+$1.535
    9. 10000+$1.519
    10. 20000+$1.504

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.