Un 10-25% de rebaja

Bourns3296Z-1-504LFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3296Z-1-504LF potentiometer from Bourns is your solution! This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 500K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. The 3296Z-1-504LF part has a pin termination style. It has a tolerance of 10%. This product is 11.05 mm long, 10.03 mm tall and 4.83 mm deep.

No Stock Available

Quantity Increments of 100 Minimum 200
  • Manufacturer Lead Time:
    7 semanas
    • Price: $1.4196
    1. 200+$1.4196
    2. 500+$1.4054
    3. 1000+$1.3913
    4. 2000+$1.3774
    5. 2500+$1.3636
    6. 3000+$1.3445
    7. 4000+$1.3311
    8. 5000+$1.3177
    9. 10000+$1.2978
    10. 20000+$1.2953

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.