Bourns3296Y-1-203LFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube

Place this 3296Y-1-203LF potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 20K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 11.55 mm tall and 4.83 mm deep. This device is made with cermet technology. The 3296Y-1-203LF part has a pin termination style.

1,177 piezas: Se puede enviar en 2 días

    Total$113.32Price for 74

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2538+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 1,177 piezas
      • Price: $1.5314

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.