Bourns3296X-1-203LFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube

Infrequently adjust the resistor value for your circuit with this 3296X-1-203LF potentiometer from Bourns. This product has a resistance value of 20K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This product is 11.05 mm long, 10.03 mm tall and 4.83 mm deep. The 3296X-1-203LF part has a pin termination style. This device utilizes cermet technology.

Import TariffMay apply to this part

600 piezas: Se puede enviar en 2 días

    Total$145.19Price for 100

    • (100)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2530+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 600 piezas
      • Price: $1.4519

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.