TE Connectivity328971Terminales del conductor
Ring Tongue Terminal 14-16AWG Copper 27.18mm Tin Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 12|12.7 | |
| Tin | |
| 14-16 | |
| 1 | |
| 170 | |
| Non-Insulated | |
| Carton | |
| 27.18 | |
| 18.11 | |
| Cable Mount |
The ring tongue terminal 328971 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. This product is 27.18 mm long and 18.11 mm. Its wire is 14-16 AWG.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

