Reduced Price
Pomona Electronics3288Conector RF
Conn Type N-BNC Adapter 50Ohm ST M/F Gold
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| Type N-BNC Adapter | |
| M/F | |
| Straight | |
| M/F | |
| Gold | |
| 50 | |
| -65 | |
| 165 | |
| 21.34 | |
| 33.27 |
Looking for low transmission line impedance for your coaxial cable connection? Than this type n-bnc adapter 3288 RF connector manufactured from Pomona is ideal for your needs. It has a male/female type gender. It has a straight body orientation. This rf connector has an operating temperature of -65 to 165 °C. This product is 33.27 mm long with a diameter of 21.34 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

