Bourns3269W-1-253LFResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 25K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 25K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 200 | |
| Tube | |
| 6.35 | |
| 6.36 | |
| 8.46 | |
| 0.425 | |
| Surface Mount |
Not sure what resistance value you need? No problem, applying this 3269W-1-253LF potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 25K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. The 3269W-1-253LF part has a gull wing termination style. This product is 6.35 mm long, 8.46 mm tall and 6.36 mm deep. This device is made with cermet technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

