Bourns3269P-1-101GLFResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100 | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Side | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 12 | |
| 200 | |
| Tape and Reel | |
| Square | |
| 6.35 | |
| 8.39 | |
| 5.21 | |
| 0.425 | |
| ±0.51 | |
| ±0.63 | |
| Surface Mount |
Optimize functionality in your circuit by placing this 3269P-1-101GLF potentiometer from Bourns at critical points. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The 3269P-1-101GLF part has a gull wing termination style. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 10%. This device utilizes cermet technology. This product is 6.35 mm long, 5.21 mm tall and 8.39 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

