Un 50-75% de rebaja
TE Connectivity326886Terminales del conductor
Ring Tongue Terminal 10-12AWG Copper Yellow 26.72mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 10-12 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Loose | |
| 26.72 | |
| 7.92 | |
| Yellow | |
| Cable Mount |
The ring tongue terminal 326886 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product is 26.72 mm long and 7.92 mm. Its wire is 10-12 AWG.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

