Pomona Electronics3268Equipo de prueba electrónico del conector
Conn Banana M 1 POS ST Panel Mount 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Banana | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 5 | |
| Panel Mount | |
| 4.06 | |
| 12.9 |
Easily connect nontraditional adaptors to a test machine by using this banana 3268 test terminal block manufactured from Pomona. This PL connector's a single contact that is made out of brass and plated with gold. This connector has a single port. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 5 A. This product is 12.9 mm long with a diameter of 4.06 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

