Bourns3266Y-1-201LFResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 200 | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 200 | |
| Tube | |
| 6.35 | |
| 4.32 | |
| 7.87 | |
| 0.425 | |
| Through Hole |
Apply this 3266Y-1-201LF potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.71 mm long, 7.87 mm tall and 4.5 mm deep. It has a tolerance of 10%. The 3266Y-1-201LF part has a pin termination style. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

