Bourns3266W-1-102Resistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube

Apply this 3266W-1-102 potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.71 mm long, 8.26 mm tall and 4.5 mm deep. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. The 3266W-1-102 part has a pin termination style. This device is made with cermet technology.

Import TariffMay apply to this part

Total en Stock: 5 piezas

Quantity Increments of 100 Minimum 100
  • Date Code:
    1913+
    Manufacturer Lead Time:
    7 semanas
    Country Of origin:
    Costa Rica
    • Price: $2.325
    1. 100+$2.325

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.