Introducing the Arduboy! It is a gaming system that can be reprogrammed from a library of open source games available online, all in the size of a credit card. It is easy to learn and has 8-bit games that can be made by users, anyone can create and publish games!
All you need to get started is a PC with internet connection and a Micro-USB Cable. All you have to do is download and install Arduino & Libraries, browse the community to find and download games, and then upload to the Arduboy and you’re good to go!
Some popular online games feature:
• Squario (Action)
• Epic Crates of Destruction (Platformer)
• Atomic Puzzle Pack (Puzzle)
• Arduminer (Adventure)
• Little Rook Chess (Strategy)
Specs:
• 1-Bit OLED Matrix Display, 128x64 Pixels
• 8-Bit Microcontroller, ATmega 32u4
• 16Mhz, 32KB Flash, 2.5KB RAM, 1KB EEPROM
• 6 Hour Battery, 180mAh Lithium Polymer
• RGB LED and Piezo Speaker
• 6 Soft Click Buttons
• USB Recharge and Reprogram
• Arduino Compatible
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.90.00.00 | |
| Automotive | No |
| PPAP | No |
| 85 | |
| 5.9 | |
| 54 | |
| 36 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
