Bourns3262X-1-104Resistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3262X-1-104 potentiometer from Bourns is your solution! This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -65 to 150 °C. This device utilizes cermet technology. This product is 7.37 mm long, 6.35 mm tall and 4.32 mm deep. It has a tolerance of 10%. The 3262X-1-104 part has a pin termination style.

No Stock Available

Quantity Increments of 50 Minimum 100
  • Manufacturer Lead Time:
    9 semanas
    • Price: $10.928
    1. 100+$10.928
    2. 250+$10.818
    3. 500+$10.710
    4. 1000+$10.603
    5. 2000+$10.497
    6. 2500+$10.397

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.