Bourns3262P-1-254LFResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 250K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 7.37 X 4.7mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 250K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 200 | |
| Tube | |
| 6.35 | |
| 7.37 | |
| 4.7 | |
| 0.425 | |
| Through Hole |
Not sure what resistance value you need? No problem, applying this 3262P-1-254LF potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 250K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. It has a tolerance of 10%. The 3262P-1-254LF part has a pin termination style. This product is 6.35 mm long, 4.7 mm tall and 7.37 mm deep. This part has an operating temperature of -65 to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

