TE Connectivity326117Terminales del conductor
Power Terminal (7.7/0)AWG Copper 127mm Tin Box
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| (7.7/0) | |
| Non-Insulated | |
| Box | |
| 127 | |
| 45.72 | |
| Cable Mount |
The power terminal 326117 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product is 127 mm long and 45.72 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

