TE Connectivity325401Terminales del conductor
Power Terminal (2/0)AWG Copper 53.59mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| (2/0) | |
| Non-Insulated | |
| Box | |
| 53.59 | |
| 24.64 | |
| Cable Mount |
Look no further than the power terminal 325401 wire terminal from TE Connectivity for applications requiring terminal connections. This product is 53.59 mm long and 24.64 mm. Its wire is (2/0) AWG.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

