| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Trimmer |
| Resistance Value (Ohm) | 2K |
| Tolerance | 10% |
| Maximum Voltage Rating (V) | 400 |
| Power Rating (W) | 0.75 (3/4) |
| Technology | Cermet |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Linear or Logarithmic | Lin |
| Termination Style | Pin |
| Positions of Adjustment | Top |
| Shaft Diameter (mm) | 2.03 |
| Number of Turns (Turns) | 25(Elec) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 9000 |
| Number of Electrical Turns (Turns) | 25 |
| Mechanical Rotational Life (Cycles) | 200 |
| Packaging | Tube |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 5.59 |
| Product Height (mm) | 13.59 |
| Product Weight (g) | 1.84 |
| Mounting | Through Hole |