Bourns3250W-66-503Resistor, capacitores variables, potenciómetres y reostates

Res Wirewound Trimmer 50K Ohm 5% 1W 25(Elec)Turns 1.91mm (13.59 X 5.59 X 12.7mm) Pin Thru-Hole Tube

Apply this 3250W-66-503 potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This dependable part has a power rating of 1 W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 5%. This device utilizes wirewound technology. This product is 13.59 mm long, 12.7 mm tall and 5.59 mm deep. The 3250W-66-503 part has a pin termination style.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    8 semanas
    • Price: $19.61
    1. 25+$19.61
    2. 50+$19.42
    3. 100+$19.22
    4. 250+$19.03
    5. 500+$18.84
    6. 1000+$18.66

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.