Bourns3250W-1-103Resistor, capacitores variables, potenciómetres y reostates

Res Wirewound Trimmer 10K Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube

Optimization and calibration of resistance in a circuit has never been easier with this 3250W-1-103 potentiometer from Bourns! This durable part has a power rating of 1 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 5%. The 3250W-1-103 part has a pin termination style. This product is 12.7 mm long, 13.59 mm tall and 5.59 mm deep. This device utilizes wirewound technology. This part has an operating temperature of -65 to 150 °C.

65 piezas: Se puede enviar en 4 días

    Total$80.44Price for 2

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 65 piezas
      • Price: $40.22

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.