PHOENIX CONTACT3244012Bloques terminales del conector
Conn Mini Feed-Through Terminal Block F 2 POS Spring Cage T DIN Rail 24A
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Mini Feed-Through Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Spring Cage | |
| 24 | |
| 800V | |
| -60 | |
| 110 | |
| 3.68 | |
| 32 | |
| 5.2 | |
| 22 | |
| Gray | |
| T DIN Rail |
Join your electrical circuits and ensure strong connections with this feed-through terminal block 3244012 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a maximum voltage rating of 800 V. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 24 A. 3244012 is housed in polyamide. Its wire is 12-28 AWG. This product is 32 mm long, 22 mm tall and 5.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

