Un 10-25% de rebaja
PHOENIX CONTACT3240171Bloques terminales del conector
Conn Terminal Strip F 24 POS Screw Cable Mount 32A
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Strip | |
| F | |
| 24 | |
| 2 | |
| 12 | |
| Screw | |
| 32 | |
| 450V | |
| -40 | |
| 110 | |
| 29.14 | |
| 117 | |
| 18.6 | |
| 15 | |
| Transparent | |
| Cable Mount |
Say goodbye to wires becoming undone by using this terminal strip 3240171 PCB terminal block developed by Phoenix Contact. This F connector has 24 F contacts. This is a 2-row connector. It has a maximum voltage rating of 450 V. It has a female type gender. 3240171 is housed in polyamide. This device has a maximum current rating of 32 A. It uses the screw termination method. Its wire is 12-18 AWG. This product is 117 mm long, 15 mm tall and 18.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

