TE Connectivity323124Terminales del conductor
Flanged Spade Tongue Terminal 16-22AWG Copper 15.42mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Flanged Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 4 | |
| Tin | |
| 16-22 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 15.42 | |
| 10.57 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this flanged spade tongue terminal 323124 wire terminal from TE Connectivity. This product is 15.42 mm long and 10.57 mm. Its wire is 16-22 AWG.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

