Bourns3214W-1-202EResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 2K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 1.5 | |
| 5(Elec) | |
| 1 | |
| 1800 | |
| 200 | |
| Tape and Reel | |
| 4.8 | |
| 3.9 | |
| 5.3 | |
| 0.283 | |
| Surface Mount |
Apply this 3214W-1-202E potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 2K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 4.8 mm long, 5.3 mm tall and 3.9 mm deep. This device utilizes cermet technology. The 3214W-1-202E part has a j-hook termination style. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

