Bourns3214W-1-101EResistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100 | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 1.5 | |
| 5(Elec) | |
| 1 | |
| 1800 | |
| 200 | |
| Tape and Reel | |
| 4.8 | |
| 3.9 | |
| 5.3 | |
| 0.283 | |
| Surface Mount |
Optimization and calibration of resistance in a circuit has never been easier with this 3214W-1-101E potentiometer from Bourns! This product has a resistance value of 100 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This device utilizes cermet technology. This part has an operating temperature of -65 to 150 °C. The 3214W-1-101E part has a j-hook termination style. This product is 4.8 mm long, 5.3 mm tall and 3.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

