PHOENIX CONTACT3211922Bloques terminales del conector
Conn Disconnect Terminal Block F 2 POS Push-In T DIN Rail 20A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Disconnect Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Push-In | |
| 20 | |
| 500V | |
| -60 | |
| 110 | |
| 8.43 | |
| 56 | |
| 6.2 | |
| 44 | |
| Gray | |
| T DIN Rail |
Create a bridge between two sides of a circuit by implementing this disconnect terminal blocks 3211922 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. This is a 2-row connector. It has a female type gender. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 20 A. 3211922 is housed in polyamide. This product is 56 mm long, 44 mm tall and 6.2 mm deep. Its wire is 10-24 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

