PHOENIX CONTACT3211236Accesorios del fusible

Conn Fuse Modular Terminal Block 2 POS 17.8mm Screw DIN Rail 30A

Know that you will have strong connections between circuits when you use Phoenix Contact's fuse block 3211236 PCB terminal block. This F connector has 2 F contacts. It has a maximum voltage rating of 1000 V. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 32 A. 3211236 is housed in polyamide. This product is 81 mm long, 73 mm tall and 18 mm deep. Its wire is 4-16 AWG. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 12
  • Manufacturer Lead Time:
    6 semanas
    • Price: $31.74
    1. 12+$31.74

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.