PHOENIX CONTACT3210185Bloques terminales del conector
Conn Disconnect Terminal Block F 2 POS Push-In T DIN Rail 20A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Disconnect Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Push-In | |
| 20 | |
| 400V | |
| -60 | |
| 110 | |
| 7.14 | |
| 5.2 | |
| 62 | |
| 35.3 | |
| Gray | |
| T DIN Rail |
Keep your connections strong with this disconnect terminal blocks 3210185 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 2 F contacts. It has a female type gender. It has a maximum voltage rating of 400 V. This is a 2-row connector. 3210185 is housed in polyamide. This device has a maximum current rating of 20 A. It uses the screw termination method. Its wire is 12-26 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

