PHOENIX CONTACT3200726Terminales del conductor
Ferrules Terminal (1/0)AWG Electrolytic Copper Blue M 40mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Tin | |
| (1/0) | |
| 105 | |
| Insulated | |
| 3.32 | |
| 40 | |
| 16.2 | |
| Blue |
The ferrules terminal 3200726 wire terminal from Phoenix Contact works by making a solid shielded connection between two of your terminals. This product is 40 mm long and 16.2 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

