Honeywell31NT91-3Interruptor de palanca
Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Round Lever | |
| SPDT | |
| ON ON | |
| Threaded | |
| 20@28VDC | |
| 745.7@(CSA/UL) | |
| 17 | |
| Panel Mount with Threads | |
| Quick Connect | |
| 3 | |
| 10.67 | |
| Actuator/O-Ring/(Cover/Case)/Complete | |
| Actuator/Panel/(Cover/Case)/N/A | |
| N/A/O-Ring/N/A/Complete | |
| IP67/IP68 | |
| Straight | |
| -40 | |
| 71 | |
| 15/32-32 | |
| 28.4 | |
| 11.9 | |
| 15.7 | |
| 24.13 | |
| 31.75 | |
| 28.4 | |
| 15.7 | |
| 63.7 |
The 31NT91-3 toggle switch from Honeywell comes with minimal lag when toggling a component of your circuit. It has a SPDT configuration. This device has a maximum current rating of 20 A @ 28VDC. This toggle switch has a minimum operating temperature of -40 °C and a maximum of 71 °C. The 31NT91-3 toggle switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 28.4 mm long, 63.7 mm tall and 15.7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

