Honeywell311SM706-TInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Roller Lever 4A 250VAC 0.16N Screw Mount PC Turret
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 4 | |
| 10000000 | |
| 0.33 | |
| Screw Mount | |
| PC Turret | |
| Phenolic | |
| Straight | |
| -54 | |
| 85 | |
| 0.16 |
The 311SM706-T snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 4. This snap action switch has an operating temperature range of -54 °C to 85 °C. The 311SM706-T snap action switch has a turret solder termination style. This product is 23.45 mm long, 16.9 mm tall and 6.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

